

ERZ-E11A241 | |
|---|---|
DigiKey Part Number | P16683-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A241 |
Description | VARISTOR 240V 6KA DISC 13MM |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 84J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 620 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,68720 Kč | 184,36 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 250 | 3,16732 Kč | 791,83 Kč |
| 500 | 3,00608 Kč | 1 503,04 Kč |
| 1 000 | 2,87379 Kč | 2 873,79 Kč |
| 2 500 | 2,73394 Kč | 6 834,85 Kč |
| 5 000 | 2,64965 Kč | 13 248,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







