FSM4JSMLXTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571563-2

DigiKey Part Number
450-2057-2-ND - Tape & Reel (TR)
450-2057-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1571563-2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1571563-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
70gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
1010,18800 Kč101,88 Kč
259,50600 Kč237,65 Kč
1008,49370 Kč849,37 Kč
2507,86680 Kč1 966,70 Kč
5007,42644 Kč3 713,22 Kč
1 0007,01891 Kč7 018,91 Kč
2 5006,53426 Kč16 335,65 Kč
5 0006,20937 Kč31 046,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0005,84936 Kč70 192,32 Kč
24 0005,60212 Kč134 450,88 Kč
36 0005,47198 Kč196 991,28 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč