
1571262-2 | |
|---|---|
DigiKey Part Number | 450-2060-2-ND - Tape & Reel (TR) 450-2060-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571262-2 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1571262-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.40mm x 5.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | - | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 37,78500 Kč | 377,85 Kč |
| 25 | 35,05240 Kč | 876,31 Kč |
| 100 | 31,22140 Kč | 3 122,14 Kč |
| 250 | 28,95976 Kč | 7 239,94 Kč |
| 500 | 27,41342 Kč | 13 706,71 Kč |
| 1 000 | 26,01380 Kč | 26 013,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 26,99509 Kč | 89 083,80 Kč |
| 6 600 | 25,83030 Kč | 170 479,98 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |











