Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZHTM-3/1.5-0-SP | |
|---|---|
DigiKey Part Number | A122262-01-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-3/1.5-0-SP |
Description | HEAT SHRINK TUBING 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.028" (0.71mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 105°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.118" (3.00mm) | Base Product Number |
Inner Diameter - Recovered 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-3/1.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZH150-3/1.5-0-SP-ND | 214,26717 Kč | Parametric Equivalent |
| ZH150-3/1.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 182 | 844-ZH150-3/1.5-0-SP-DS-ND | 397,07000 Kč | Parametric Equivalent |
| ZH150-3/1.5-0-SP | TE Connectivity | 0 | 1111-ZH150-3/1.5-0-SP-ND | 289,41547 Kč | Parametric Equivalent |





