New at DigiKey
Image for ZH150-3/1.5-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-3/1.5-0-SP

DigiKey Part Number
844-ZH150-3/1.5-0-SP-ND
Manufacturer
Manufacturer Product Number
ZH150-3/1.5-0-SP
Description
HEAT SHRINK 0.118" METER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 196.8' (60.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.059" (1.50mm)
Mfr
Recovered Wall Thickness
0.028" (0.71mm)
Series
Material
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
36 Months
Length
196.8' (60.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
60214,26717 Kč12 856,03 Kč
120198,90533 Kč23 868,64 Kč
Manufacturers Standard Package
Unit Price without VAT:214,26717 Kč
Unit Price with VAT:259,26328 Kč