Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH150-3/1.5-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZH150-3/1.5-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-3/1.5-0-SP |
Description | ZH150-3/1.5-0-SP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.059" (1.50mm) |
Mfr | Recovered Wall Thickness 0.028" (0.71mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 196.8' (60.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-3/1.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZH150-3/1.5-0-SP-ND | 214,26717 Kč | Parametric Equivalent |
| ZH150-3/1.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 182 | 844-ZH150-3/1.5-0-SP-DS-ND | 397,07000 Kč | Parametric Equivalent |
| ZHTM-3/1.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A122262-60-ND | 186,95917 Kč | Parametric Equivalent |
| ZHTM-3/1.5-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A122262-DS-ND | 201,78524 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 289,41547 Kč | 43 412,32 Kč |
| Unit Price without VAT: | 289,41547 Kč |
|---|---|
| Unit Price with VAT: | 350,19272 Kč |




