Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH150-8/4-0-SP | |
|---|---|
DigiKey Part Number | A124970-25-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-8/4-0-SP |
Description | HEATSHRINK .315" X 82.0' 1=25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 82.0' (25.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHTM-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-8/4-0-SP-ND | 199,18700 Kč | Parametric Equivalent |
| ZHTM-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-8/4-0-SP-DS-ND | 474,55000 Kč | Parametric Equivalent |
| ZHTM-8/4-0-SP | TE Connectivity | 0 | 1111-ZHTM-8/4-0-SP-ND | 326,60283 Kč | Parametric Equivalent |







