ZH150-8/4-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 199,18700 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 474,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 326,60283 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-8/4-0-SP

DigiKey Part Number
A124970-DS-ND
Manufacturer
Manufacturer Product Number
ZH150-8/4-0-SP
Description
HEATSHRINK .315" BLACK METER
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Color
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-75°C ~ 150°C
Part Status
Discontinued at DigiKey
Shrink Temperature
150°C
Type
Shelf Life
36 Months
Shrinkage Ratio
Spool Size
196.8' (60.0m)
Length
Enter Number of Meters in Order Quantity
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.315" (8.00mm)
Base Product Number
Inner Diameter - Recovered
0.157" (3.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZHTM-8/4-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-8/4-0-SP-ND199,18700 KčParametric Equivalent
ZHTM-8/4-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-8/4-0-SP-DS-ND474,55000 KčParametric Equivalent
ZHTM-8/4-0-SPTE Connectivity01111-ZHTM-8/4-0-SP-ND326,60283 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
120346,17825 Kč41 541,39 Kč
Unit Price without VAT:346,17825 Kč
Unit Price with VAT:418,87568 Kč
Alternate Length
HEATSHRINK .315"
In-Stock: 0
Unit Price: 364,43775 Kč
HEATSHRINK .315" X 3.28' 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK .315" X 16.4' 1=5M
In-Stock: 0
Unit Price:
HEATSHRINK .315" X 82.0' 1=25M
In-Stock: 0
Unit Price: