Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZHTM-8/4-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZHTM-8/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-8/4-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES Z |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 196.8' (60.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124970-60-ND | 283,97692 Kč | Parametric Equivalent |
| ZH150-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A124970-DS-ND | 346,17825 Kč | Parametric Equivalent |
| ZHTM-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-8/4-0-SP-ND | 199,18700 Kč | Parametric Equivalent |
| ZHTM-8/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZHTM-8/4-0-SP-DS-ND | 474,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 326,60283 Kč | 19 596,17 Kč |
| Unit Price without VAT: | 326,60283 Kč |
|---|---|
| Unit Price with VAT: | 395,18942 Kč |




