
ST63-3-55-22-90 | |
|---|---|
DigiKey Part Number | A104770-ND |
Manufacturer | |
Manufacturer Product Number | ST63-3-55-22-90 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,32800 Kč | 703,28 Kč |
| 25 | 65,92880 Kč | 1 648,22 Kč |
| 50 | 62,77540 Kč | 3 138,77 Kč |
| 100 | 59,77570 Kč | 5 977,57 Kč |
| 250 | 56,03340 Kč | 14 008,35 Kč |
| 500 | 53,35922 Kč | 26 679,61 Kč |
| 1 000 | 50,81365 Kč | 50 813,65 Kč |
| 2 500 | 47,63531 Kč | 119 088,27 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |









