
SO96-5-00 | |
|---|---|
DigiKey Part Number | A126020-ND |
Manufacturer | |
Manufacturer Product Number | SO96-5-00 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,88000 Kč | 145,88 Kč |
| 10 | 123,92100 Kč | 1 239,21 Kč |
| 25 | 116,14560 Kč | 2 903,64 Kč |
| 50 | 110,60100 Kč | 5 530,05 Kč |
| 100 | 105,32160 Kč | 10 532,16 Kč |
| 250 | 98,72872 Kč | 24 682,18 Kč |
| 500 | 94,01856 Kč | 47 009,28 Kč |
| 1 000 | 89,53491 Kč | 89 534,91 Kč |
| 2 500 | 83,93721 Kč | 209 843,02 Kč |
| Unit Price without VAT: | 145,88000 Kč |
|---|---|
| Unit Price with VAT: | 176,51480 Kč |







