Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S01-05-RCS453

DigiKey Part Number
A104714-ND
Manufacturer
Manufacturer Product Number
S01-05-RCS453
Description
SLDR SLEEVE WIRE-WIRE 0.275/0.3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.275" (6.99mm), 0.300" (7.62mm)
Length
0.750" (19.05mm)
Color
Transparent - Blue
Features
Immersion Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1070,32800 Kč703,28 Kč
2565,92880 Kč1 648,22 Kč
5062,77540 Kč3 138,77 Kč
10059,77570 Kč5 977,57 Kč
25056,03340 Kč14 008,35 Kč
50053,35922 Kč26 679,61 Kč
1 00050,81365 Kč50 813,65 Kč
2 50047,63531 Kč119 088,27 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč