
RNF-3000-1.5/0.5-0-SP | |
|---|---|
DigiKey Part Number | RNF-3000-1.5/0.5-0-SP-600-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-0-SP |
Description | HEATSHRINK 0.059" X 600' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Black 600.0' (182.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 600.0' (182.9m) | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,81513 Kč | 7 444,54 Kč |
| 600 | 24,21662 Kč | 14 529,97 Kč |
| Unit Price without VAT: | 24,81513 Kč |
|---|---|
| Unit Price with VAT: | 30,02631 Kč |









