Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 328.1' (100.00m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-10.0(100)

DigiKey Part Number
A132459-ND
Manufacturer
Manufacturer Product Number
RAY-101-10.0(100)
Description
GROUND BRAID TUBE 0.39"DIA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 328.1' (100.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Tin Plated
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Size, Supplied
0.394" (10.00mm) - Inner Dia
Series
Number of Carriers
36
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
328.1' (100.00m)
Type
Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100491,35320 Kč49 135,32 Kč
Manufacturers Standard Package
Unit Price without VAT:491,35320 Kč
Unit Price with VAT:594,53737 Kč
Alternate Length
GROUND BRAID TUBE 0.39"DIA METER
In-Stock: 243
Unit Price: 1 001,39000 Kč