


LEV200H5ANA | |
|---|---|
DigiKey Part Number | A101169-ND |
Manufacturer | |
Manufacturer Product Number | LEV200H5ANA |
Description | RELAY CONTACTOR SPST 500A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 19 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 600 mA |
Contact Rating (Current) 500 A | Coil Resistance 40Ohms |
Switching Voltage 900VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 478,95000 Kč | 3 478,95 Kč |
| 10 | 3 097,62500 Kč | 30 976,25 Kč |
| 25 | 2 957,56000 Kč | 73 939,00 Kč |
| 50 | 2 855,78260 Kč | 142 789,13 Kč |
| Unit Price without VAT: | 3 478,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 209,52950 Kč |











