



HMB1230K01P | |
|---|---|
DigiKey Part Number | 1122-1044-ND |
Manufacturer | |
Manufacturer Product Number | HMB1230K01P |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Must Operate Voltage 15 VDC |
Series | Must Release Voltage 1.5 VDC |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Coil Current 37.9 mA | Coil Resistance 699.2 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5 011,59250 Kč | 60 139,11 Kč |
| Unit Price without VAT: | 5 011,59250 Kč |
|---|---|
| Unit Price with VAT: | 6 064,02693 Kč |











