Similar
Similar
Similar




1759059 | |
|---|---|
DigiKey Part Number | 277-1099-ND |
Manufacturer | |
Manufacturer Product Number | 1759059 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1759059 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776038-6 | TE Connectivity AMP Connectors | 0 | 1776038-6-ND | 40,84190 Kč | Similar |
| 282815-6 | TE Connectivity AMP Connectors | 0 | A113301-ND | 21,39993 Kč | Similar |
| 691312510006 | Würth Elektronik | 1 466 | 732-2068-ND | 24,36000 Kč | Similar |
| 691313710006 | Würth Elektronik | 118 | 732-2803-ND | 27,72000 Kč | Similar |
| OSTOQ065351 | On Shore Technology Inc. | 0 | OSTOQ065351-ND | 7,79839 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |





































