
DR-25-TW-3/16-0-SP | |
|---|---|
DigiKey Part Number | A132444-150-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-TW-3/16-0-SP |
Description | HEATSHRINK TWIN WALL 3/16" BLACK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 189,16653 Kč | 28 374,98 Kč |
| Unit Price without VAT: | 189,16653 Kč |
|---|---|
| Unit Price with VAT: | 228,89150 Kč |









