DR-25-TW-3/16-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-TW-3/16-0-SP

DigiKey Part Number
A132444-50-ND
Manufacturer
Manufacturer Product Number
DR-25-TW-3/16-0-SP
Description
HEATSHRINK TWIN WALL 3/16" BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK TWIN WALL 3/16" BLACK
In-Stock: 300
Unit Price: 189,16653 Kč
HEATSHRINK TWIN WALL 3/16" BK
In-Stock: 0
Unit Price:
HEATSHRINK TWIN WALL 3/16" BK
In-Stock: 0
Unit Price:
HEATSHRINK TWIN WALL 3/16" BK
In-Stock: 0
Unit Price:
HTSHRNK TWINWALL 3/16" BK METER
In-Stock: 0
Unit Price: