
B-106-3631 | |
|---|---|
DigiKey Part Number | B-106-3631-ND |
Manufacturer | |
Manufacturer Product Number | B-106-3631 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated Heat Shrink |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Length - Overall 1.180" (29.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 25 | 25,35720 Kč | 633,93 Kč |
| 50 | 24,14360 Kč | 1 207,18 Kč |
| 100 | 22,99070 Kč | 2 299,07 Kč |
| 250 | 21,54900 Kč | 5 387,25 Kč |
| 500 | 20,52008 Kč | 10 260,04 Kč |
| 1 000 | 19,54053 Kč | 19 540,53 Kč |
| 2 500 | 18,31748 Kč | 45 793,70 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




