0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514711-000

DigiKey Part Number
514711-000-ND
Manufacturer
Manufacturer Product Number
514711-000
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Heat Shrink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.260" (32.00mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Mating End Heat Shrink
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.030" (0.76mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 584
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,61000 Kč246,10 Kč
2523,06440 Kč576,61 Kč
5021,95560 Kč1 097,78 Kč
10020,90770 Kč2 090,77 Kč
25019,59700 Kč4 899,25 Kč
50018,66134 Kč9 330,67 Kč
1 00017,77040 Kč17 770,40 Kč
2 50016,65830 Kč41 645,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč