0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583389-000

DigiKey Part Number
A145292-ND
Manufacturer
Manufacturer Product Number
583389-000
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
EDA/CAD Models
583389-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
10-12 AWG
Series
Insulation
Fully Insulated Heat Shrink
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Yellow
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Length - Overall
1.300" (33.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,26900 Kč422,69 Kč
2539,61920 Kč990,48 Kč
5037,72500 Kč1 886,25 Kč
10035,92340 Kč3 592,34 Kč
25033,67324 Kč8 418,31 Kč
50032,06520 Kč16 032,60 Kč
1 00030,53508 Kč30 535,08 Kč
2 50028,62464 Kč71 561,60 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč