cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862424-1

DigiKey Part Number
862424-1-ND
Manufacturer
Manufacturer Product Number
862424-1
Description
MICRO-MINI LGH TO WIRE 22AWG 12"
Customer Reference
Detailed Description
22 AWG Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads Unshielded 12.00" (304.800mm)
Datasheet
 Datasheet
EDA/CAD Models
862424-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads
Length
12.00" (304.800mm)
Voltage
7.5 kV
Barrel Depth
0.27" (6.86mm)
Wire Gauge
22 AWG
Shielding
Unshielded
Color - Cap
No Cap
Color - Wire
Multiple Colors
Material - Cap
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 4 View Now
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
204 653,00200 Kč93 060,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4 653,00200 Kč
Unit Price with VAT:5 630,13242 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC
Alternate Length
MICRO-MINI LGH TO WIRE 22AWG 4'
In-Stock: 0
Unit Price: