Image for 846291-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846291-4

DigiKey Part Number
846291-4-ND
Manufacturer
Manufacturer Product Number
846291-4
Description
LGH-4 PLG TO LGH-4 PLG 16AWG 36"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG LGH-4 Plug to LGH-4 Plug Unshielded 36.00" (914.400mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
2.00" (50.80mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color - Cap
Green
Connector Type
LGH-4 Plug to LGH-4 Plug
Color - Wire
White
Length
36.00" (914.400mm)
Material - Cap
Epoxy
Voltage
50 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013 881,52600 Kč138 815,26 Kč
Unit Price without VAT:13 881,52600 Kč
Unit Price with VAT:16 796,64646 Kč
Alternate Length
LGH-4 PLG TO LGH-4 PLG 16AWG 17"
In-Stock: 0
Unit Price: 10 240,72480 Kč
LGH-4 PLG TO LGH-4 PLG 16AWG 18"
In-Stock: 5
Unit Price: 13 012,20900 Kč