
1-846291-1 | |
|---|---|
DigiKey Part Number | 1-846291-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-846291-1 |
Description | LGH-4 PLG TO LGH-4 PLG 16AWG 18" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to LGH-4 Plug Unshielded 18.00" (457.200mm) |
Datasheet | Datasheet |
Category | Barrel Depth 2.00" (50.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-4 Plug to LGH-4 Plug | Color - Wire White |
Length 18.00" (457.200mm) | Material - Cap Epoxy |
Voltage 50 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13 012,20900 Kč | 130 122,09 Kč |
| Unit Price without VAT: | 13 012,20900 Kč |
|---|---|
| Unit Price with VAT: | 15 744,77289 Kč |
Other Suppliers on DigiKey



