
2-846291-0 | |
|---|---|
DigiKey Part Number | 2-846291-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-846291-0 |
Description | LGH-4 PLG TO LGH-4 PLG 16AWG 17" |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to LGH-4 Plug Unshielded 17.00" (431.800mm) |
Datasheet | Datasheet |
Category | Barrel Depth 2.00" (50.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color - Cap Green |
Connector Type LGH-4 Plug to LGH-4 Plug | Color - Wire White |
Length 17.00" (431.800mm) | Material - Cap Epoxy |
Voltage 50 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10 240,72480 Kč | 256 018,12 Kč |
| Unit Price without VAT: | 10 240,72480 Kč |
|---|---|
| Unit Price with VAT: | 12 391,27701 Kč |



