
82A0113-10-9-F874 | |
|---|---|
DigiKey Part Number | A132421-25-ND |
Manufacturer | |
Manufacturer Product Number | 82A0113-10-9-F874 |
Description | HOOK-UP STRND 10AWG WHITE 25' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 665/38 White 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 858,81000 Kč | 4 858,81 Kč |
| 2 | 4 621,86500 Kč | 9 243,73 Kč |
| 4 | 4 384,87000 Kč | 17 539,48 Kč |
| 10 | 4 118,19500 Kč | 41 181,95 Kč |
| 20 | 3 910,81150 Kč | 78 216,23 Kč |
| 40 | 3 851,55550 Kč | 154 062,22 Kč |
| Unit Price without VAT: | 4 858,81000 Kč |
|---|---|
| Unit Price with VAT: | 5 879,16010 Kč |





