
82A0113-10-9-F874 | |
|---|---|
DigiKey Part Number | A132421-01-ND |
Manufacturer | |
Manufacturer Product Number | 82A0113-10-9-F874 |
Description | HOOK-UP STRND 10AWG WHITE 1' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 665/38 White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,04000 Kč | 247,04 Kč |
| 5 | 219,46400 Kč | 1 097,32 Kč |
| 10 | 209,88300 Kč | 2 098,83 Kč |
| 25 | 196,69360 Kč | 4 917,34 Kč |
| 50 | 187,09920 Kč | 9 354,96 Kč |
| 100 | 177,50490 Kč | 17 750,49 Kč |
| 250 | 166,71000 Kč | 41 677,50 Kč |
| 500 | 158,31424 Kč | 79 157,12 Kč |
| 1 000 | 155,91567 Kč | 155 915,67 Kč |
| Unit Price without VAT: | 247,04000 Kč |
|---|---|
| Unit Price with VAT: | 298,91840 Kč |





