cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0113-10-9-F874

DigiKey Part Number
A132421-05-ND
Manufacturer
Manufacturer Product Number
82A0113-10-9-F874
Description
HOOK-UP STRND 10AWG WHITE 5'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 665/38 White 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
665/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
5.00' (1.52m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 082,54000 Kč1 082,54 Kč
21 035,20500 Kč2 070,41 Kč
5970,18400 Kč4 850,92 Kč
10922,82900 Kč9 228,29 Kč
20875,51650 Kč17 510,33 Kč
50822,27400 Kč41 113,70 Kč
100780,86370 Kč78 086,37 Kč
200769,03345 Kč153 806,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 082,54000 Kč
Unit Price with VAT:1 309,87340 Kč
Alternate Length
HOOK-UP STRND 10AWG WHITE FEET
In-Stock: 2072
Unit Price: 486,24000 Kč
HOOK-UP STRND 10AWG WHITE 1'
In-Stock: 0
Unit Price: 246,76000 Kč
HOOK-UP STRND 10AWG WHITE 25'
In-Stock: 0
Unit Price: 4 853,21000 Kč
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 0
Unit Price: 17 505,13000 Kč