
680106-000 | |
|---|---|
DigiKey Part Number | A132273-ND |
Manufacturer | |
Manufacturer Product Number | 680106-000 |
Description | CONN SPLICE 1900-6755 CMA CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1900-6755 CMA Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1900-6755 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 57,27700 Kč | 572,77 Kč |
| 25 | 53,68600 Kč | 1 342,15 Kč |
| 50 | 51,12200 Kč | 2 556,10 Kč |
| 100 | 48,67810 Kč | 4 867,81 Kč |
| 250 | 45,62968 Kč | 11 407,42 Kč |
| 500 | 43,45226 Kč | 21 726,13 Kč |
| 1 000 | 41,37904 Kč | 41 379,04 Kč |
| 2 500 | 38,79044 Kč | 96 976,10 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |











