680105-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680105-000

DigiKey Part Number
A132272-ND
Manufacturer
Manufacturer Product Number
680105-000
Description
CONN SPLICE 779-2680 CMA CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 779-2680 CMA Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
779-2680 CMA
Insulation
Non-Insulated
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,99000 Kč47,99 Kč
1040,73200 Kč407,32 Kč
2538,18480 Kč954,62 Kč
5036,36180 Kč1 818,09 Kč
10034,62300 Kč3 462,30 Kč
25032,45404 Kč8 113,51 Kč
50030,90476 Kč15 452,38 Kč
1 00029,43001 Kč29 430,01 Kč
2 50027,58855 Kč68 971,38 Kč
Manufacturers Standard Package
Unit Price without VAT:47,99000 Kč
Unit Price with VAT:58,06790 Kč