BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-331693-2

DigiKey Part Number
A33777-ND
Manufacturer
Manufacturer Product Number
6-331693-2
Description
CONN BNC JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
6-331693-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Discontinued at DigiKey
Center Contact Material
Beryllium Copper
Connector Style
Includes
7 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Silver
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
500 V
Cable Group
RG-174, 188
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 157
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1321,06000 Kč321,06 Kč
10272,91100 Kč2 729,11 Kč
25255,82280 Kč6 395,57 Kč
50243,61040 Kč12 180,52 Kč
100231,98380 Kč23 198,38 Kč
250217,47124 Kč54 367,81 Kč
500207,10202 Kč103 551,01 Kč
1 000197,23106 Kč197 231,06 Kč
Manufacturers Standard Package
Unit Price without VAT:321,06000 Kč
Unit Price with VAT:388,48260 Kč