Image for 5-174821-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-174821-2

DigiKey Part Number
5-174821-2-ND
Manufacturer
Manufacturer Product Number
5-174821-2
Description
CONN HEADER SMD 22POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 22 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5-174821-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 000 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00012,97040 Kč129 704,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,97040 Kč
Unit Price with VAT:15,69418 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from WEC