55PC0211-22-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0211-22-9

DigiKey Part Number
844-55PC0211-22-9-DS-ND
Manufacturer
Manufacturer Product Number
55PC0211-22-9
Description
HOOK-UP STRND 22AWG WHITE FEET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.455" (11.56mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
10000.0' (3048.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 226
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
520,20800 Kč101,04 Kč
1019,26100 Kč192,61 Kč
2518,05240 Kč451,31 Kč
5017,18940 Kč859,47 Kč
10016,36430 Kč1 636,43 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč