
AZ221934 WH001 | |
|---|---|
DigiKey Part Number | AZ221934W-1000-ND |
Manufacturer | |
Manufacturer Product Number | AZ221934 WH001 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 196,69000 Kč | 11 196,69 Kč |
| 2 | 10 644,85500 Kč | 21 289,71 Kč |
| 3 | 10 332,65000 Kč | 30 997,95 Kč |
| 5 | 9 949,82600 Kč | 49 749,13 Kč |
| 7 | 9 703,88571 Kč | 67 927,20 Kč |
| 10 | 9 448,50100 Kč | 94 485,01 Kč |
| Unit Price without VAT: | 11 196,69000 Kč |
|---|---|
| Unit Price with VAT: | 13 547,99490 Kč |








