
AZ201932 WH001 | |
|---|---|
DigiKey Part Number | AZ201932WH001-ND |
Manufacturer | |
Manufacturer Product Number | AZ201932 WH001 |
Description | HOOK-UP STRND 20AWG WHITE 1000' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 814,24000 Kč | 12 814,24 Kč |
| 2 | 12 181,80000 Kč | 24 363,60 Kč |
| 3 | 11 823,74667 Kč | 35 471,24 Kč |
| 5 | 11 384,80800 Kč | 56 924,04 Kč |
| 7 | 11 102,84286 Kč | 77 719,90 Kč |
| 10 | 10 810,01000 Kč | 108 100,10 Kč |
| Unit Price without VAT: | 12 814,24000 Kč |
|---|---|
| Unit Price with VAT: | 15 505,23040 Kč |




