Parametric Equivalent




5-208743-1 | |
|---|---|
DigiKey Part Number | A34523-ND |
Manufacturer | |
Manufacturer Product Number | 5-208743-1 |
Description | CONN D-SUB HOUSING PLUG 24POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 24 (17 + 7 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 5-208743-1 Models |
Category | Contact Type Signal and Coax or Power |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Discontinued at DigiKey | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub, Combo | Dielectric Material Polyester, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 24 (17 + 7 Coax or Power) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) - 24W7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208743-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 208743-1-ND | 945,85493 Kč | Parametric Equivalent |
| 208743-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 208743-2-ND | 2 843,91880 Kč | Parametric Equivalent |
| 208743-4 | TE Connectivity AMP Connectors | 0 | 208743-4-ND | 535,44902 Kč | Parametric Equivalent |
| CBC24W7M0000Z/AA | Amphenol Positronic | 0 | 4306-CBC24W7M0000Z/AA-ND | 367,02644 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 507,62666 Kč | 253 813,33 Kč |
| Unit Price without VAT: | 507,62666 Kč |
|---|---|
| Unit Price with VAT: | 614,22826 Kč |















