Thermofit 462A0 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

462A011-3-0

DigiKey Part Number
462A011-3-0-ND
Manufacturer
Manufacturer Product Number
462A011-3-0
Description
HEATSHRINK BOOT BRKOUT 3:1 SZ11
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 3:1 Black 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 3:1
Shell Size - Insert
11
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
0.520" (13.21mm)
Large Diameter Recovered
0.260" (6.60mm)
Small Diameter Supplied
0.260" (6.60mm)
Small Diameter Recovered
0.142" (3.61mm)
Large Recovered Length
0.819" (20.80mm)
Small Recovered Length
1.000" (25.40mm)
Total Length Supplied
-
Total Length Recovered
1.819" (46.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1769,38000 Kč769,38 Kč
10653,98100 Kč6 539,81 Kč
25613,05160 Kč15 326,29 Kč
50583,80500 Kč29 190,25 Kč
100555,96420 Kč55 596,42 Kč
250521,19968 Kč130 299,92 Kč
Manufacturers Standard Package
Unit Price without VAT:769,38000 Kč
Unit Price with VAT:930,94980 Kč