


45124 BK005 | |
|---|---|
DigiKey Part Number | 45124BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45124 BK005 |
Description | MULTI-PAIR 8COND 22AWG BLK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.368" (9.35mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 317,21000 Kč | 22 317,21 Kč |
| 2 | 21 207,03500 Kč | 42 414,07 Kč |
| 3 | 20 578,48000 Kč | 61 735,44 Kč |
| 5 | 19 807,75600 Kč | 99 038,78 Kč |
| 7 | 19 670,50286 Kč | 137 693,52 Kč |
| Unit Price without VAT: | 22 317,21000 Kč |
|---|---|
| Unit Price with VAT: | 27 003,82410 Kč |










