8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Xtra-Guard® 4 Cables | Datasheet Preview

45124 BK199

DigiKey Part Number
45124BK199-DS-ND
Manufacturer
Manufacturer Product Number
45124 BK199
Description
MULTI-PAIR 8COND 22AWG BLK FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.368" (9.35mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1418,05000 Kč418,05 Kč
5373,13200 Kč1 865,66 Kč
10355,07100 Kč3 550,71 Kč
25332,36280 Kč8 309,07 Kč
50315,99420 Kč15 799,71 Kč
100300,29510 Kč30 029,51 Kč
Manufacturers Standard Package
Unit Price without VAT:418,05000 Kč
Unit Price with VAT:505,84050 Kč
Alternate Color
MULTI-PAIR 8COND 22AWG BLU 1000'
In-Stock: 0
Unit Price: 208,71959 Kč
MULTI-PAIR 8COND 22AWG 1000'
In-Stock: 0
Unit Price: 208,71959 Kč
Alternate Length
MULTI-PAIR 8COND 22AWG BLK 100'
In-Stock: 5
Unit Price: 22 317,21000 Kč