
M85049/88-13N02 | |
|---|---|
DigiKey Part Number | APM85049/88-13N02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-13N02 |
Description | CONN BACKSH BANDING SZ13 C SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,73000 Kč | 920,73 Kč |
| 10 | 782,53400 Kč | 7 825,34 Kč |
| 25 | 733,54200 Kč | 18 338,55 Kč |
| 50 | 698,55680 Kč | 34 927,84 Kč |
| 100 | 665,24530 Kč | 66 524,53 Kč |
| 250 | 623,65340 Kč | 155 913,35 Kč |
| Unit Price without VAT: | 920,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 114,08330 Kč |









