
4-1617041-1 | |
|---|---|
DigiKey Part Number | 4-1617041-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617041-1 |
Description | RP7641G332 = 2000-F RELAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 3 139,80510 Kč | 153 850,45 Kč |
| Unit Price without VAT: | 3 139,80510 Kč |
|---|---|
| Unit Price with VAT: | 3 799,16417 Kč |











