Box Plastic, Polycarbonate Gray Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 2.400" (60.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554PB2

DigiKey Part Number
HM3480-ND
Manufacturer
Manufacturer Product Number
1554PB2
Description
BOX PLASTIC GRAY 6.3"L X 3.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 2.400" (60.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1554PB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.300" L x 3.500" W (160.02mm x 88.90mm)
Height
2.400" (60.96mm)
Area (L x W)
22.1in² (143cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Pushbutton Holes - 2, Card Guides, PCB Supports
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
0.51 lb (231.33 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1631,71000 Kč631,71 Kč
5540,05800 Kč2 700,29 Kč
10504,77900 Kč5 047,79 Kč
25461,65160 Kč11 541,29 Kč
50431,49140 Kč21 574,57 Kč
100429,15690 Kč42 915,69 Kč
Manufacturers Standard Package
Unit Price without VAT:631,71000 Kč
Unit Price with VAT:764,36910 Kč