



3SBC1517A2 | |
|---|---|
DigiKey Part Number | A139010-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1517A2 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 5.4 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Grade Military |
Switching Voltage 28VDC - Nom | Qualification MIL-R-39016/13 |
Coil Current 57.2 mA | Coil Resistance 210 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 717,68000 Kč | 6 717,68 Kč |
| 10 | 5 980,88100 Kč | 59 808,81 Kč |
| 25 | 5 710,28840 Kč | 142 757,21 Kč |
| Unit Price without VAT: | 6 717,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 128,39280 Kč |











