



09330006280 | |
|---|---|
DigiKey Part Number | 1195-4758-ND |
Manufacturer | |
Manufacturer Product Number | 09330006280 |
Description | CONTACT H.D. CRIMP SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 50 | 40,87900 Kč | 2 043,95 Kč |
| 100 | 38,92610 Kč | 3 892,61 Kč |
| 300 | 36,02137 Kč | 10 806,41 Kč |
| 500 | 34,74624 Kč | 17 373,12 Kč |
| 1 000 | 33,08802 Kč | 33 088,02 Kč |
| 2 500 | 31,01791 Kč | 77 544,77 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

















