
234A011-3-0 | |
|---|---|
DigiKey Part Number | 234A011-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 234A011-3-0 |
Description | HEATSHRINK BOOT RECT RA SZ11 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular - Right Angle, 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular - Right Angle, 90° | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.800" (20.32mm) | |
Large Diameter Recovered | 0.800" (20.32mm) | |
Small Diameter Supplied | 0.311" (7.90mm) | |
Small Diameter Recovered | 0.161" (4.09mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,95000 Kč | 411,95 Kč |
| 10 | 350,12500 Kč | 3 501,25 Kč |
| 25 | 328,19480 Kč | 8 204,87 Kč |
| 50 | 312,52940 Kč | 15 626,47 Kč |
| 100 | 297,62170 Kč | 29 762,17 Kč |
| 250 | 279,00428 Kč | 69 751,07 Kč |
| 500 | 265,70278 Kč | 132 851,39 Kč |
| Unit Price without VAT: | 411,95000 Kč |
|---|---|
| Unit Price with VAT: | 498,45950 Kč |





