
2314581-1 | |
|---|---|
DigiKey Part Number | 844-2314581-1-ND |
Manufacturer | |
Manufacturer Product Number | 2314581-1 |
Description | VERT RECPT, MULTI-BEAM XLE, VITA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2314581-1 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Layout, Typical 7 Power |
Series | Features Guide Pin |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style Multi-Beam | Current Rating (Amps) 75A |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.300" (7.62mm) | Voltage Rating 300VDC |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 155 | 452,50690 Kč | 522 645,47 Kč |
| Unit Price without VAT: | 452,50690 Kč |
|---|---|
| Unit Price with VAT: | 547,53335 Kč |







