


2985-6004 | |
|---|---|
DigiKey Part Number | 2985-6004-ND |
Manufacturer | |
Manufacturer Product Number | 2985-6004 |
Description | CONN SMA JACK STR 50OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2985-6004 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,75000 Kč | 1 631,75 Kč |
| 10 | 1 386,93900 Kč | 13 869,39 Kč |
| 25 | 1 300,16240 Kč | 32 504,06 Kč |
| 50 | 1 238,16800 Kč | 61 908,40 Kč |
| 100 | 1 179,15320 Kč | 117 915,32 Kč |
| Unit Price without VAT: | 1 631,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 974,41750 Kč |












