



2309390-1 | |
|---|---|
DigiKey Part Number | 844-2309390-1-ND |
Manufacturer | |
Manufacturer Product Number | 2309390-1 |
Description | VERT RECPT, MULTI-BEAM XLE, VITA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2309390-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 32 Signal, 8 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,12000 Kč | 966,12 Kč |
| 10 | 821,14800 Kč | 8 211,48 Kč |
| 25 | 769,75320 Kč | 19 243,83 Kč |
| 50 | 733,03180 Kč | 36 651,59 Kč |
| 100 | 698,08060 Kč | 69 808,06 Kč |
| 250 | 654,43712 Kč | 163 609,28 Kč |
| Unit Price without VAT: | 966,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,00520 Kč |









