Heat Shrink Boot - 90° Black 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222K132-25-0

DigiKey Part Number
A101257-ND
Manufacturer
Manufacturer Product Number
222K132-25-0
Description
HEATSHRINK BOOT 90DEG SZ32 BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 32
Datasheet
 Datasheet
EDA/CAD Models
222K132-25-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.559" (14.20mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
1.180" (29.97mm)
Series
Small Diameter Recovered
0.232" (5.89mm)
Packaging
Bulk
Large Recovered Length
1.060" (26.92mm)
Part Status
Active
Small Recovered Length
0.790" (20.07mm)
Type
Boot - 90°
Total Length Recovered
1.260" (32.00mm)
Shell Size - Insert
32
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Large Diameter Supplied
1.180" (29.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1675,93000 Kč675,93 Kč
10574,50500 Kč5 745,05 Kč
25538,54840 Kč13 463,71 Kč
50512,85100 Kč25 642,55 Kč
100488,39040 Kč48 839,04 Kč
250457,85048 Kč114 462,62 Kč
Manufacturers Standard Package
Unit Price without VAT:675,93000 Kč
Unit Price with VAT:817,87530 Kč